Facom 412.14AVSE VDE/1000V Approved 14 mm Cable Cutter
- RS Stock No.:
- 235-8009
- Mfr. Part No.:
- 412.14AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€124.93
(exc. VAT)
€153.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.93 |
*price indicative
- RS Stock No.:
- 235-8009
- Mfr. Part No.:
- 412.14AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 230mm | |
| Jaw Length | 30mm | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | EN 60900, DIN EN 60900, NF EN 60900 | |
| Maximum Cutting Capacity | 14mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 230mm | ||
Jaw Length 30mm | ||
VDE/1000V Approved Yes | ||
Standards/Approvals EN 60900, DIN EN 60900, NF EN 60900 | ||
Maximum Cutting Capacity 14mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series is 1,000 volt insulated copper cable cutter particularly efficient for limited size. The overall length of the cutter is the 230 mm and weight is 0.51 kg.
Forged safety stops
Insulation with safety colour coding
Burnished head finish
Related links
- Penta MS45 VDE/1000V Approved 14 mm Flush Cable Cutter
- CK T4310 VDE/1000V Approved ESD Safe 14 mm Cable Cutter Cable Cutter
- Facom VDE/1000V Approved 10 mm Cable Cutter
- Facom 412.150AVSE VDE/1000V Approved 32 mm Cable Cutter
- Facom 1/2 in Drive 14 mm 12 Point Square VDE/1000V Approved, 77mm Overall Length
- Facom 391A VDE/1000V Approved ESD Safe 3.5 mm Semi-Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Cable Cutter
- Wiha Z14016006SB VDE/1000V Approved 1.6 mm Cable Cutter
