Facom VDE/1000V Approved 10 mm Cable Cutter
- RS Stock No.:
- 794-7785
- Mfr. Part No.:
- 412B.10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€71.33
(exc. VAT)
€87.74
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.33 |
*price indicative
- RS Stock No.:
- 794-7785
- Mfr. Part No.:
- 412B.10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Overall Length | 170mm | |
| Jaw Length | 40mm | |
| VDE/1000V Approved | Yes | |
| Application | Cable Cutter | |
| Material Cut | Electric Cable | |
| Maximum Cutting Capacity | 10mm | |
| Standards/Approvals | FACOM 2014 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Overall Length 170mm | ||
Jaw Length 40mm | ||
VDE/1000V Approved Yes | ||
Application Cable Cutter | ||
Material Cut Electric Cable | ||
Maximum Cutting Capacity 10mm | ||
Standards/Approvals FACOM 2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Cable Cutters
Facom 412B.10 are professional hand held cable cutters for cutting copper wire and aluminium. These cutters have a 10mm maximum cutting capacity.
Cable cutters are a popular hand tool used by construction workers, contractors and hobbyists to cut through various types of cable. The most common cable cutter is the one-handed tool that uses two steel blades and high leverage handles.
Features and Benefits:
Compact cutters
10 mm capacity
Integral opening spring
Lock closed catch
Cross proof design
Weight: 0.225kg
Typical Applications:
Cutters are hand tools used to cut through wires and are available in a range of shapes and sizes to suit a variety of tasks and applications. The most common type of cutter head is oval, tapered and angled. The type of cut produced depends on the bevel of the cutter. Semi-flush cutters are more durable and produce a quick cut rough rougher edges, whereas an ultra-flush bevel will produce a much cleaner cut but is susceptible to damage. Cutters are commonly used in applications such as:
• DIY
• Industrial
• Construction
• Electronic Installation
• Jewellery making
FAQs
What material is this cutter suitable with?
These cutters have cutting edges designed to cut copper wire and aluminium.
What sizes of cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). These cutters from Facom have an overall length of 170mm.
If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.
Related links
- Ega-Master 73042 VDE/1000V Approved 10 mm Cable Cutter & Shear
- RS PRO VDE/1000V Approved 10 mm Flush Cable Cutter
- SAM 3/8 in Drive 10 mm Hexagon Square VDE/1000V Approved, 65mm Overall Length
- ITL Insulated Tools Ltd Ring Spanner 10 mm, 201mm Overall VDE/1000V Approved
- Facom 10-Piece 1/4 in 6 Point Insulated Tool Set VDE/1000V Approved
- RS PRO Hexagon Nut Driver 125 mm Blade, 235mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265mm Overall
- Facom 412.150AVSE VDE/1000V Approved 32 mm Cable Cutter
