Wiha Z14016006SB VDE/1000V Approved 1.6 mm Cable Cutter
- RS Stock No.:
- 285-5016
- Mfr. Part No.:
- 27431
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€52.99
(exc. VAT)
€65.18
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.99 |
*price indicative
- RS Stock No.:
- 285-5016
- Mfr. Part No.:
- 27431
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Cable Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Electrical Installation, Work In The Area of Live Parts Up to 1 | |
| Jaw Material | Special Tool Steel (C70) | |
| ESD Safe | No | |
| Standards/Approvals | IEC 60900, DIN ISO 5749 | |
| Maximum Cutting Capacity | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Cable Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Electrical Installation, Work In The Area of Live Parts Up to 1 | ||
Jaw Material Special Tool Steel (C70) | ||
ESD Safe No | ||
Standards/Approvals IEC 60900, DIN ISO 5749 | ||
Maximum Cutting Capacity 1.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools stripping pliers professional electric has skinning of several cross-sections due to wide variety of settings.
High quality
Chrome plated plier surface
Manufactured acc to IEC 60900
Related links
- Irwin 1050 VDE/1000V Approved 1.6 mm Side cutter
- Facom VDE/1000V Approved 10 mm Cable Cutter
- CK T4310 VDE/1000V Approved ESD Safe 14 mm Cable Cutter Cable Cutter
- Knipex Knipex VDE/1000V Approved 15 mm Cable Cutter
- Facom 412.150AVSE VDE/1000V Approved 32 mm Cable Cutter
- Facom 412.14AVSE VDE/1000V Approved 14 mm Cable Cutter
- Ega-Master 73042 VDE/1000V Approved 10 mm Cable Cutter & Shear
- CK T3973 210 VDE/1000V Approved 11 mm Cable Cutter
