Facom 415.MT 2 mm Side cutter
- RS Stock No.:
- 235-8022
- Mfr. Part No.:
- 415.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€83.48
(exc. VAT)
€102.68
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.48 |
*price indicative
- RS Stock No.:
- 235-8022
- Mfr. Part No.:
- 415.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Overall Length | 125mm | |
| Jaw Width | 16mm | |
| Jaw Length | 16mm | |
| Application | Electronic | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | NF ISO 9654, DIN ISO 9654, ISO 9654, ASME B107.500 | |
| Maximum Cutting Capacity | 2mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Overall Length 125mm | ||
Jaw Width 16mm | ||
Jaw Length 16mm | ||
Application Electronic | ||
Handle Material Bi-Metal | ||
Standards/Approvals NF ISO 9654, DIN ISO 9654, ISO 9654, ASME B107.500 | ||
Maximum Cutting Capacity 2mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 415 series is the micro-tech high capacity cutter and these pliers are suited to major efforts and repetitive work over a broad range of materials. The overall length of the cutter is the 125 mm and the weight is 95 g.
Fall prevention models avoid wire ejection
