Facom 426.MT 1.2 mm Side cutter
- RS Stock No.:
- 235-8039
- Mfr. Part No.:
- 426.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€82.16
(exc. VAT)
€101.06
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.16 |
*price indicative
- RS Stock No.:
- 235-8039
- Mfr. Part No.:
- 426.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 10.5mm | |
| Overall Length | 110mm | |
| Jaw Length | 13mm | |
| Application | Electronic | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | ISO 9654, ASME B107.500, NF ISO 9654, DIN ISO 9654 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 10.5mm | ||
Overall Length 110mm | ||
Jaw Length 13mm | ||
Application Electronic | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals ISO 9654, ASME B107.500, NF ISO 9654, DIN ISO 9654 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 426 is the micro-tech long thin cutters with clearance. The overall length of the cutter is the 110 mm and thickness is 7 mm.
These pliers allow to cut behind components and pass under obstacles
