Facom 192A.18G 2.2 mm Side cutter
- RS Stock No.:
- 236-2210
- Mfr. Part No.:
- 192A.18G
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.18
(exc. VAT)
€42.04
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.18 |
*price indicative
- RS Stock No.:
- 236-2210
- Mfr. Part No.:
- 192A.18G
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 180mm | |
| Jaw Width | 26mm | |
| Jaw Length | 20mm | |
| Application | Electronic | |
| Handle Material | Bi-Metal | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 2.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 180mm | ||
Jaw Width 26mm | ||
Jaw Length 20mm | ||
Application Electronic | ||
Handle Material Bi-Metal | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 2.2mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 192A.G series high performance diagonal cutters has high mechanical advantage due to off set rivet and cutting edge geometry reducing effort and cutting edges designed to cleanly cut all types of wire soft wires and modern materials to a maximum
New head design to increase durability and cutting capacity
Length 160 mm
Related links
- Facom 192A.16G 2.5 mm Side cutter
- Facom 192A.16VE VDE/1000V Approved Side cutter
- Facom 192A.20CPE 2.5 mm Diagonal Side cutter
- Facom 192A.18VE VDE/1000V Approved Side cutter
- Facom 192A.16CPE-RPF 200 mm Diagonal Side cutter
- Facom 192A.20G 2.5 mm High-Performance Diagonal Side cutter
- Facom 1.3 mm Side cutter
- Facom 416.MT 1 mm Side cutter
