Subtotal (1 unit)*
€303.85
(exc. VAT)
€373.74
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.85 |
*price indicative
- RS Stock No.:
- 236-0103
- Mfr. Part No.:
- 996.8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 340mm | |
| Jaw Length | 21mm | |
| Height Safe | Yes | |
| Application | Electrical | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 340mm | ||
Jaw Length 21mm | ||
Height Safe Yes | ||
Application Electrical | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 996 is the standard steel cable cutter having blade inserts in high-performance steel. The overall length of the cutter is the 340 mm and thickness is 16 mm.
Compact and powerful with ergonomic grips
