Facom 996.16 Cable Cutter

Subtotal (1 unit)*

€59.35

(exc. VAT)

€73.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.35

*price indicative

RS Stock No.:
236-0101
Mfr. Part No.:
996.5
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Cable Cutter

Sub Type

Cable Cutter

Overall Length

165mm

Jaw Length

7mm

Application

Electrical

Height Safe

Yes

Jaw Material

Hardened Steel

Material Cut

Hard Steel, Soft Steel Cable

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 996 series is the compact steel cable cutter is lightweight tool with blades and cutting angle designed for cutting solid materials and multi-strand cables. The overall length of the cutter is the 165 mm and weight is 0.165 kg.

Blades hardened to 60-62 HRc

Push catch to lock closed, simply squeeze handles to release

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy