Subtotal (1 unit)*
€373.62
(exc. VAT)
€459.55
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.62 |
*price indicative
- RS Stock No.:
- 268-6649
- Mfr. Part No.:
- 412.30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Model Number | 412.3 | |
| Product Type | Cable Cutter | |
| Accessory Type | Snap-Ring Plier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Model Number 412.3 | ||
Product Type Cable Cutter | ||
Accessory Type Snap-Ring Plier | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom heavy duty cable cutter is compact cable cutter has cutting capacity of 32 mm. It has integral opening spring and lock closed latch.
Powerful action, cuts without crushing electric cables
Safety stop
