Facom 192A.16CPE-RPF 200 mm Diagonal Side cutter
- RS Stock No.:
- 234-9439
- Mfr. Part No.:
- 192A.16CPE-RPF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€41.39
(exc. VAT)
€50.91
(inc. VAT)
- Plus 52 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €41.39 |
*price indicative
- RS Stock No.:
- 234-9439
- Mfr. Part No.:
- 192A.16CPE-RPF
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Jaw Material | Steel Chrome Molybdenum Vanadium | |
| Grip Material | Ergonomic Bi-Material | |
| Material Cut | Piano Wire | |
| Maximum Cutting Capacity | 200mm | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Non-Sparking No | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Jaw Material Steel Chrome Molybdenum Vanadium | ||
Grip Material Ergonomic Bi-Material | ||
Material Cut Piano Wire | ||
Maximum Cutting Capacity 200mm | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM 192A.16CPE-RPF High Performance Diagonal Cutters With Fall Restraint
Features & Benefits
New head design to increase durability and cutting capacity
Cutting edges designed to cleanly cut all types of wire: soft wires and modern materials to a maximum piano wire specification of 192A.16CPE-R: 2.0 mm 210 kg/mm²
High Mechanical advantage due to off-set rivet and cutting edge geometry reducing effort
High durability Carbon alloy steel, with induction hardened cutting edges
Bi-material ergonomic grips resistant to chemical agents featuring a chrome finish for corrosion resistance
The wire does not fall after cutting, thus preserving the working area
FOD Head limiting the risk of foreign object damage
Lifetime guarantee
Applications
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom 192A.20CPE 2.5 mm Diagonal Side cutter
- Facom 192A.20G 2.5 mm High-Performance Diagonal Side cutter
- Facom Diagonal Cable Cutter
- Facom 1.6 mm Diagonal Side cutter
- Facom 415 ESD ESD Safe 2 mm Diagonal Side cutter
- Expert by Facom E0802 1.6 mm Diagonal Side cutter
- Facom 192A.18G 2.2 mm Side cutter
- Facom 192A.16VE VDE/1000V Approved Side cutter
