Subtotal (1 unit)*
€34.12
(exc. VAT)
€41.97
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.12 |
*price indicative
- RS Stock No.:
- 238-0816
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oblique Cutter | |
| Non-Sparking | No | |
| Overall Length | 132mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Carbon Steel | |
| Grip Material | Plastic | |
| Handle Material | Steel | |
| Maximum Cutting Capacity | 640μm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oblique Cutter | ||
Non-Sparking No | ||
Overall Length 132mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Carbon Steel | ||
Grip Material Plastic | ||
Handle Material Steel | ||
Maximum Cutting Capacity 640μm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO ESD Micro Head Flush Cutter – Nose Angle 60°
RS PRO is proud to introduce a range of carbon steel, micro head flush cutters. These high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the cutters exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose these ESD Cutters?
The RS PRO ESD wire cutters are a joy to use, and the quality materials and cutting action are exceptional. The blades are sharp and make light work of copper wire or soft materials. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watchmaking and repairs, and DIY. During application, they give you complete control with precision and ensure there is no electrostatic discharge from the cutters.
Features and Benefits
Specifications
Applications
Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters are essential. They are often used by;
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great-value products offering you more choice. Trusted by engineers worldwide, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO ESD Safe 640 μm Flush Side cutter
- RS PRO ESD Safe 1.30 mm Flush Oblique Cutter
- RS PRO ESD Safe 1.3 mm Flush Oblique Cutter
- RS PRO 640 μm Flush Oblique Cutter
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 582 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 504 ESD ESD Safe Flush Oblique Cutter
- Weller Erem ESD Safe 1.2 mm Flush Oblique Cutter
