Subtotal (1 unit)*
€48.18
(exc. VAT)
€59.26
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.18 |
*price indicative
- RS Stock No.:
- 429-716
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oblique Cutter | |
| Sub Type | Medium Head | |
| Overall Length | 135mm | |
| Application | Specific Electronic Applications | |
| ESD Safe | Yes | |
| Jaw Material | Stainless Steel | |
| Grip Material | Bi-Material | |
| Handle Material | Bi-Material | |
| Maximum Cutting Capacity | 1.30mm | |
| Standards/Approvals | IEC 61340-5-1 | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oblique Cutter | ||
Sub Type Medium Head | ||
Overall Length 135mm | ||
Application Specific Electronic Applications | ||
ESD Safe Yes | ||
Jaw Material Stainless Steel | ||
Grip Material Bi-Material | ||
Handle Material Bi-Material | ||
Maximum Cutting Capacity 1.30mm | ||
Standards/Approvals IEC 61340-5-1 | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO ESD Oblique Cutter, Stainless Steel, Medium Head
The RS PRO ESD oblique cutter is a precision tool designed for specific electronics applications, offering a reliable solution for cutting copper wire with a maximum diameter of 1.3 mm. Made from high-quality stainless steel, this flush cutter provides excellent resistance to corrosion and durability, making it ideal for use in clean-room environments and industries such as electronics, medical, and fish processing.
Features and Benefits
50° angled flush cutter: Designed for specific electronics applications, capable of cutting copper wire up to 1.3 mm in diameter.
Stainless steel construction: Offers high resistance to corrosion and is wet resistant, ensuring long-lasting performance.
Smooth surface: Minimises retention of impurities, making it suitable for clean-room and sensitive environments.
Precise movements: Grounded holes and surfaces allow for accurate and controlled cutting.
Ergonomic dolphin handle: Anti-slip bi-material design ensures a safe, light, and comfortable grip, even during extended use.
ESD-safe version: Protects sensitive electronic components from electrostatic discharge.
Applications
Electronics manufacturing
Medical electronics
Clean-room environments
Fish processing industry
Additional Information
Made in Italy: Ensures high-quality craftsmanship and design.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ESD Safe 1.30 mm Flush Flush Cutter
- RS PRO ESD Safe 1.3 mm Flush Oblique Cutter
- RS PRO 1.30 mm Flush Oblique Cutter
- RS PRO ESD Safe 640 μm Flush Oblique Cutter
- CK ESD Safe 1.30 mm Full Flush Side cutter
- Erem 578 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Erem 582 ESD ESD Safe 1.2 mm Flush Oblique Cutter
- Lindstrom ESD Safe 1 mm Flush Oblique Cutter
