Erem 676 ESD ESD Safe 1.2 mm Flush Side cutter
- RS Stock No.:
- 240-0771
- Mfr. Part No.:
- 676EW
- Manufacturer:
- Erem
Subtotal (1 unit)*
€104.80
(exc. VAT)
€128.90
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.80 |
*price indicative
- RS Stock No.:
- 240-0771
- Mfr. Part No.:
- 676EW
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 110mm | |
| Jaw Width | 9mm | |
| Jaw Length | 16mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 110mm | ||
Jaw Width 9mm | ||
Jaw Length 16mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- CH
Weller Side cutter, 110mm Overall Length, 1.2mm Maximum Cutting Capacity - 676EW
This side cutter is a precision hand tool designed for controlled cutting and trimming in microelectronic and electronics work. It is electrostatic-discharge safe and intended for tasks requiring flush cuts on delicate components and wiring, offering suitable performance for technicians in automation, electrical and mechanical environments.
Features and Benefits:
• 1.2mm maximum cutting capacity for thin conductor work
• 16mm jaw length for precise access in confined areas
• High-grade tool steel jaws for sustained edge retention
• Flush-cut geometry for near-surface trimming of leads
• ESD-safe construction to limit static damage to components
• 16mm jaw length for precise access in confined areas
• High-grade tool steel jaws for sustained edge retention
• Flush-cut geometry for near-surface trimming of leads
• ESD-safe construction to limit static damage to components
Applications
• Suitable for trimming component leads on populated boards
• Ideal for cable and wire cutting in electronics assembly
• Used for precise snipping during automation sensor wiring
• Can be used for maintenance tasks in electrical control panels
• Ideal for cable and wire cutting in electronics assembly
• Used for precise snipping during automation sensor wiring
• Can be used for maintenance tasks in electrical control panels
Is the tool suitable for work with sensitive semiconductor devices?
Yes, its anti-static design reduces electrostatic discharge risk during handling of sensitive components.
How does the jaw material affect long-term performance?
The high-grade tool steel sustains sharpness and resists deformation under repeated light-duty cuts.
Will it provide a near-flat finish when cutting leads?
The flush-cut blade profile is configured to leave minimal protrusion when trimming component leads.
What length should users expect for handling and leverage?
The overall length measures 110 mm, providing Compact handling and adequate control for precision tasks.
Related links
- Erem 676 ESD ESD Safe 780 μm Flush Tip Cutter
- Erem 599 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 576 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 577 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 612 ESD ESD Safe 1.2 mm Semi-Flush Side cutter
- Erem 632 ESD ESD Safe 1.2 mm Super Full Flush Side cutter
- Erem 2477 ESD ESD Safe 1.29 mm Flush Side cutter
