Erem 576 ESD ESD Safe 1.2 mm Flush Side cutter
- RS Stock No.:
- 240-0752
- Mfr. Part No.:
- 576TX1
- Manufacturer:
- Erem
Subtotal (1 unit)*
€272.04
(exc. VAT)
€334.61
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 January 2027
- Plus 1 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.04 |
*price indicative
- RS Stock No.:
- 240-0752
- Mfr. Part No.:
- 576TX1
- Manufacturer:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Overall Length | 115mm | |
| Jaw Length | 18mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Medical Technology | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Material Cut | Copper | |
| Standards/Approvals | Swiss Made | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Overall Length 115mm | ||
Jaw Length 18mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Medical Technology | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Material Cut Copper | ||
Standards/Approvals Swiss Made | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Flush | ||
Weller Side cutter, 1.2mm Maximum Cutting Capacity, 115mm Overall Length - 576TX1
This side cutter is a precision tool designed for cleanly trimming copper conductors in controlled environments. It is intended for users working in electronics, automation, electrical and mechanical sectors where electrostatic discharge control and precise, flush cuts are required. The tool's configuration supports delicate handling and fine work typical of medical-technology settings.
Features and Benefits:
• ESD-safe construction reduces electrostatic risk during sensitive tasks
• Flush-cutting geometry delivers low-profile conductor ends
• High-grade tool steel jaws provide sustained cutting performance
• Maximum cutting capacity 1.2mm enables work on small solid conductors
• Height-safe design permits use on elevated platforms or ladders
• Flush-cutting geometry delivers low-profile conductor ends
• High-grade tool steel jaws provide sustained cutting performance
• Maximum cutting capacity 1.2mm enables work on small solid conductors
• Height-safe design permits use on elevated platforms or ladders
Applications
• Suitable for trimming copper wire in assembly of electronic modules
• Ideal for use in medical-technology component preparation
• Used with delicate automation sensor wiring and harnesses
• Can be used for maintenance tasks in electrical control cabinets
• Ideal for use in medical-technology component preparation
• Used with delicate automation sensor wiring and harnesses
• Can be used for maintenance tasks in electrical control cabinets
Is this tool insulated for work on live circuits up to 1000 V?
No, the item is not approved for 1000V work and should not be used as an insulated live-line tool.
What is the effective cutting zone available for precise work?
The cutting edge extends along an 18mm jaw length, allowing fine positioning of conductor ends.
How long is the tool for grip and reach considerations?
The overall length is 115 mm, providing a Compact balance between control and reach.
Where was the tool manufactured and what does that imply about production standards?
It is produced in Switzerland, reflecting manufacture under Swiss standards.
Can it handle non-copper materials or thicker conductors?
It is specified for cutting copper up to 1.2 mm
suitability for other materials or larger diameters is not indicated.
Related links
- Erem 622 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 599 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 676 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 577 ESD ESD Safe 1.2 mm Flush Side cutter
- Erem 612 ESD ESD Safe 1.2 mm Semi-Flush Side cutter
- Erem 632 ESD ESD Safe 1.2 mm Super Full Flush Side cutter
- Weller Erem ESD Safe 1.2 mm Flush Side cutter
- Erem 549E12 ESD ESD Safe 1.2 mm Flush Distance Cutter
