Knipex Knipex High Leverage Diagonal Cutter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€30.58

(exc. VAT)

€37.61

(inc. VAT)

RS Stock No.:
456-3628
Mfr. Part No.:
74 01 180 SB
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Hard Wire

2.7mm

Cutting Capacity Medium Hard Wire

3.8mm

Cutting Capacity Soft Steel Wire

3.8mm

Cutting Capacity Piano Wire

2.2mm

Cutting Capacity Stranded Wire

2.7mm

Non Compliant

COO (Country of Origin):
DE

Side Cutting Pliers 180mm


Diagonal cutter with high transmission ratio for extreme and continuous use

Features / Benefits :


High cutting power and low physical effort thanks to perfectly matched cutting angle and gear ratio
Induction-hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire

High performance chrome vanadium steel, forged and oil-hardened in several stages

Standards

Standards: DIN ISO 5749

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy