Knipex Knipex Without Bevel Plastic Cutter
- RS Stock No.:
- 267-7089
- Distrelec Article No.:
- 302-23-021
- Mfr. Part No.:
- 72 01 180
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€35.77
(exc. VAT)
€44.00
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.77 |
*price indicative
- RS Stock No.:
- 267-7089
- Distrelec Article No.:
- 302-23-021
- Mfr. Part No.:
- 72 01 180
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plastic Cutter | |
| Sub Type | Diagonal | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Plastic and soft materials -lead | |
| ESD Safe | No | |
| Grip Material | Plastic | |
| Handle Material | Plastic | |
| Standards/Approvals | RoHS, REACH | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plastic Cutter | ||
Sub Type Diagonal | ||
Non-Sparking No | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Plastic and soft materials -lead | ||
ESD Safe No | ||
Grip Material Plastic | ||
Handle Material Plastic | ||
Standards/Approvals RoHS, REACH | ||
Cut Type Without Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Diagonal cutter for plastics.Improved transmission ratio for 25 % more cutting performance with cutting face flush.For nearly flush cutting of moulded plastic components from sprues.
Vanadium steel material
Rivet joint type
Related links
- Knipex Knipex Without Bevel Plastic Cutter
- Knipex Knipex 2 mm Diagonal Plastic Cutter
- Knipex Knipex 4.6 mm Flush Plastic Cutter
- Knipex Knipex Without Bevel Fibre Optic Cutter
- Knipex Knipex 4 mm With Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex Without Bevel Cable Cutter
- Knipex Knipex 2 mm Flush Plastic Cutter
