Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- RS Stock No.:
- 250-4059
- Distrelec Article No.:
- 180-99-205
- Mfr. Part No.:
- 503E
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€102.67
(exc. VAT)
€126.28
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.67 |
*price indicative
- RS Stock No.:
- 250-4059
- Distrelec Article No.:
- 180-99-205
- Mfr. Part No.:
- 503E
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Tip Cutter | |
| Jaw Width | 11mm | |
| Overall Length | 115mm | |
| Jaw Length | 10.5mm | |
| Application | Microelectronic | |
| Jaw Material | High Grade Tool Steel | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 1.6mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Tip Cutter | ||
Jaw Width 11mm | ||
Overall Length 115mm | ||
Jaw Length 10.5mm | ||
Application Microelectronic | ||
Jaw Material High Grade Tool Steel | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 1.6mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter, 115mm Overall Length, 1.6mm Maximum Cutting Capacity - 503E
This cable cutter is a Compact microelectronic tip cutter designed for precision trimming and flush cuts in electronics and wiring tasks. Intended for use in controlled assembly and maintenance environments, it offers a small-profile solution for fine cutting needs while maintaining antistatic protection suitable for sensitive circuitry.
Features and Benefits:
• ESD-safe construction reduces electrostatic risk during handling
• High-grade tool steel jaws maintain sharpness under repeated use
• Flush-cut action leaves wire ends level for neat terminations
• Maximum cutting capacity 1.6mm handles common conductor sizes
• Compact 115mm overall length supports confined workspace access
• High-grade tool steel jaws maintain sharpness under repeated use
• Flush-cut action leaves wire ends level for neat terminations
• Maximum cutting capacity 1.6mm handles common conductor sizes
• Compact 115mm overall length supports confined workspace access
Applications
• Suitable for precision component lead trimming on small assemblies
• Ideal for cutting wire and leads during harness manufacture
• Used for final trimming in PCB assembly and repair
• Can be used for neat cable end preparation prior to termination
• Ideal for cutting wire and leads during harness manufacture
• Used for final trimming in PCB assembly and repair
• Can be used for neat cable end preparation prior to termination
How does the tool protect sensitive electronics during use?
The body and materials are configured to be ESD-safe, minimising static discharge when working on electrostatic-sensitive components.
What type of blades are fitted and how do they affect longevity?
The cutting edges are formed from high-grade tool steel, offering wear resistance and retention of a Sharp edge over extended cycles.
Which wire sizes can it reliably cut?
It will reliably sever conductors up to a 1.6mm diameter, suitable for many small to medium gauge wires encountered in electronics and wiring.
How does the tool aid access in tight assemblies?
Its 115mm overall length and fine tip geometry permit access into confined areas for precise flush trimming.
Related links
- Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Semi-Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Flush Side cutter
- Weller Erem 532N ESD Safe 1.6 mm Super Full Flush Cable Cutter
- Weller Erem ESD Safe 1.6 mm Super Full Flush Side cutter
- Weller Erem ESD Safe 1.3 mm Flush Cable Cutter
- Weller Erem ESD Safe 1.8 mm Flush Cable Cutter
- Weller Erem ESD Safe 1 mm Flush Cable Cutter
