Subtotal (1 unit)*
€53.69
(exc. VAT)
€66.04
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.69 |
*price indicative
- RS Stock No.:
- 254-5760
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutting Plier | |
| Non-Sparking | No | |
| Jaw Width | 8mm | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Application | Hard Wire Cutting | |
| Height Safe | No | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Handle Material | PVC | |
| Grip Material | Soft Plastic | |
| Maximum Cutting Capacity | 4mm | |
| Standards/Approvals | BS 3087-7:1996, ISO 5747:1995 | |
| Cut Type | Side Cutter | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutting Plier | ||
Non-Sparking No | ||
Jaw Width 8mm | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Application Hard Wire Cutting | ||
Height Safe No | ||
Jaw Material Steel | ||
ESD Safe No | ||
Handle Material PVC | ||
Grip Material Soft Plastic | ||
Maximum Cutting Capacity 4mm | ||
Standards/Approvals BS 3087-7:1996, ISO 5747:1995 | ||
Cut Type Side Cutter | ||
- COO (Country of Origin):
- GB
RS PRO Diagonal Cutter for Hard Wire (160mm)
A compound lever action diagonal cutter designed to multiple cutting force by 22 times greatly reducing the pressure needed and providing a clean and accurate cut.;Featuring induction hardened precision jaws with a high leverage design and Zinc plated handles for rust and corrosion resistance. The result is a durable and accurate side cutter which is built to last.;Perfect for cutting a range of wires including soft, hard, dental and piano wire
Features and Benefits
Approvals and Standards: BS 3087-7:1996, ISO 5747:1995
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 4 mm Side Cutter Side cutter
- CK 4 mm Side Cutter Side cutter
- RS PRO 3 mm Side Cutter Side cutter
- RS PRO STR50K 3 mm Side Cutter Side cutter
- Avit 2 mm Side Cutter Side cutter
- CK 2 mm Side Cutter Side cutter
- CK ESD Safe 1.5 mm Side Cutter Side cutter
- CK VDE/1000V Approved 4.2 mm Side Cutter Side cutter
