Facom 412.42 42 mm Cable Cutter
- RS Stock No.:
- 235-8012
- Mfr. Part No.:
- 412.42
- Manufacturer:
- Facom
Subtotal (1 unit)*
€435.91
(exc. VAT)
€536.17
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.91 |
*price indicative
- RS Stock No.:
- 235-8012
- Mfr. Part No.:
- 412.42
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 800mm | |
| Jaw Length | 90mm | |
| VDE/1000V Approved | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 42mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 800mm | ||
Jaw Length 90mm | ||
VDE/1000V Approved No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 42mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 412 series is the cable cutter. The overall length of the cutter is the 800 mm and the weight is 3.7 kg.
Heavy-duty cable cutters
Capacity is 32 mm
Related links
- Facom 412.16 16 mm Cable Cutter
- Facom VDE/1000V Approved 10 mm Cable Cutter
- Facom 412.14AVSE VDE/1000V Approved 14 mm Cable Cutter
- Facom 412.150AVSE VDE/1000V Approved 32 mm Cable Cutter
- Facom 2 mm Flush Cable Cutter
- Facom 10 mm Manual Cable Cutter
- Facom ESD Safe 1.2 mm Flush Cable Cutter
- Facom 391A VDE/1000V Approved ESD Safe 3.5 mm Semi-Flush Cable Cutter
