CK T3780EF Extra Full Flush Side cutter
- RS Stock No.:
- 275-5306
- Distrelec Article No.:
- 301-78-889
- Mfr. Part No.:
- T3780EF
- Manufacturer:
- CK
Subtotal (1 unit)*
€74.60
(exc. VAT)
€91.76
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.60 |
*price indicative
- RS Stock No.:
- 275-5306
- Distrelec Article No.:
- 301-78-889
- Mfr. Part No.:
- T3780EF
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Overall Length | 110mm | |
| Jaw Material | Special Alloy Steel | |
| Material Cut | Soft Wire, Hard Wire, Medium Wire | |
| Grip Material | PVC | |
| Standards/Approvals | No | |
| Cut Type | Extra Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Overall Length 110mm | ||
Jaw Material Special Alloy Steel | ||
Material Cut Soft Wire, Hard Wire, Medium Wire | ||
Grip Material PVC | ||
Standards/Approvals No | ||
Cut Type Extra Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK precision side cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws for o
Tapered head
PVC handles for comfort & grip
Related links
- CK ESD Safe Extra Full Flush Side cutter
- CK ESD Safe 1.6 AWG Extra Full Flush Side cutter
- CK ESD Safe 3 mm Extra Full Flush Side cutter
- CK T3773EF Extra Full Flush Side cutter
- CK T3773 ESD Safe 1.5 mm Extra Full Flush Side cutter
- CK T3766DEF110 ESD Safe Extra Full Flush Oblique Cutter
- CK ESD Safe 1 mm Extra Full Flush Cable Cutter
- CK ESD Safe 1.5 mm Extra Full Flush Cable Cutter
