CK T3773EF Extra Full Flush Side cutter
- RS Stock No.:
- 275-5296
- Distrelec Article No.:
- 301-21-907
- Mfr. Part No.:
- T3773EF
- Manufacturer:
- CK
Subtotal (1 unit)*
€69.47
(exc. VAT)
€85.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.47 |
*price indicative
- RS Stock No.:
- 275-5296
- Distrelec Article No.:
- 301-21-907
- Mfr. Part No.:
- T3773EF
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Overall Length | 115mm | |
| Jaw Material | Special Alloy Steel | |
| Grip Material | PVC | |
| Material Cut | Hard Wire, Medium Wire, Soft Wire | |
| Standards/Approvals | 5.1 & 5.2, IEC 61340 | |
| Cut Type | Extra Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Overall Length 115mm | ||
Jaw Material Special Alloy Steel | ||
Grip Material PVC | ||
Material Cut Hard Wire, Medium Wire, Soft Wire | ||
Standards/Approvals 5.1 & 5.2, IEC 61340 | ||
Cut Type Extra Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK precision side cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws for o
Tapered head
PVC handles for comfort & grip
Related links
- CK ESD Safe Extra Full Flush Side cutter
- CK ESD Safe 1.6 AWG Extra Full Flush Side cutter
- CK ESD Safe 3 mm Extra Full Flush Side cutter
- CK T3780EF Extra Full Flush Side cutter
- CK T3773 ESD Safe 1.5 mm Extra Full Flush Side cutter
- CK ESD Safe 20 mm Full Flush Side cutter
- CK T3773F Full Flush Side cutter
- CK 1.5 mm Full Flush Side cutter
