ideal-tek ES5160L.CR.BGS ESD Safe 3 mm Semi-Flush Cutter

Subtotal (1 unit)*

€89.86

(exc. VAT)

€110.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.86

*price indicative

RS Stock No.:
282-7640
Distrelec Article No.:
300-98-033
Mfr. Part No.:
ES5160L.CR.BGS
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Cutter

Non-Sparking

No

Overall Length

125mm

Jaw Length

13mm

VDE/1000V Approved

No

ESD Safe

Yes

Jaw Material

High Carbon Chromium Low Alloy Steel

Material Cut

Soft Wire

Standards/Approvals

No

Maximum Cutting Capacity

3mm

Cut Type

Semi-Flush

RoHS Status: Exempt

COO (Country of Origin):
IT
The ideal-tek High Precision Cutter belonging to the extra large oval cutter family. This type of geometry provides excellent resistance, while the cutter head dimensions increase its cutting capacity. The semi flush cutting edge is suitable to perform robust cuts.

RoHS compliant

Sandblasted body finish

ESD Ergo tek slim handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy