Wiha Z41113803SB 1.3 mm Diagonal Cable Cutter

Subtotal (1 unit)*

€27.36

(exc. VAT)

€33.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.36

*price indicative

RS Stock No.:
285-5011
Mfr. Part No.:
27391
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Cable Cutter

Overall Length

5.5in

VDE/1000V Approved

No

Application

Flush Cut of

ESD Safe

No

Jaw Material

Special Tool Steel (C70)

Standards/Approvals

DIN ISO 9654

Maximum Cutting Capacity

1.3mm

Cut Type

Diagonal

RoHS Status: Exempt

COO (Country of Origin):
IT
This Wiha Tools electronic diagonal cutters wide, pointed head without bevelled edge. For an absolutely flush cut of soft wires in the electronics industry.

DIN ISO 9654 standards

C 70 special tool steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy