Wiha Z12118002SB 2.3 mm Diagonal Cable Cutter
- RS Stock No.:
- 285-5039
- Mfr. Part No.:
- 43461
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€35.27
(exc. VAT)
€43.38
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.27 |
*price indicative
- RS Stock No.:
- 285-5039
- Mfr. Part No.:
- 43461
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Cable Cutter | |
| Sub Type | Industrial Diagonal Cutter | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Application | Cutting | |
| Jaw Material | Special Tool Steel (C70) | |
| ESD Safe | No | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 2.3mm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Cable Cutter | ||
Sub Type Industrial Diagonal Cutter | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Application Cutting | ||
Jaw Material Special Tool Steel (C70) | ||
ESD Safe No | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 2.3mm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools industrial diagonal cutters with dynamic joint. A tradesman's tool kit would be incomplete without a universal cutter to cut hard and soft wires.
DIN ISO 5749 standards
Up to 40% greater cutting force
Precision pliers also provide a clean cut edge
Related links
- Wiha Z12118006SB VDE/1000V Approved 2.3 mm Diagonal Cable Cutter
- Wiha Z12116006SB VDE/1000V Approved 2 mm Diagonal Cable Cutter
- Wiha Z18020002SB 3 mm Diagonal Cable Cutter
- Wiha Z16320009SB 2.8 mm Diagonal Cable Cutter
- Wiha Z41113803SB 1.3 mm Diagonal Cable Cutter
- Wiha Z12116002SB 2 mm Diagonal Cable Cutter
- Facom 1.4 mm Diagonal Cable Cutter
- Facom 1.3 mm Diagonal Cable Cutter
