Phoenix Contact MICROFOX-SP-1_DB Diagonal Electronic Cutter

Subtotal (1 pack of 6 units)*

€218.82

(exc. VAT)

€269.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€218.82€36.47

*price indicative

RS Stock No.:
287-7635
Mfr. Part No.:
1212807
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Cutter

Overall Length

138mm

Jaw Material

Steel

Standards/Approvals

EAC

Cut Type

Diagonal

RoHS Status: Exempt

COO (Country of Origin):
IT
The Phoenix Contact electronic diagonal cutter features a tapered head and is designed without chamfer, ensuring precise cutting in tight spaces. Equipped with an opening spring, it facilitates comfortable and efficient operation. Its non-reflective phosphate-treated surface minimizes glare and enhances durability. The punched version ensures sharp and clean cuts, ideal for various electronic applications. It comes packaged with a holder for sales display (backcard), allowing for convenient presentation and storage in retail settings.

Opening spring for uniform and smooth opening

Made from special high-grade tool steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy