Lindstrom ESD Safe 1 mm Micro Bevel Cable Cutter
- RS Stock No.:
- 400-8474
- Distrelec Article No.:
- 180-50-234
- Mfr. Part No.:
- 8130
- Manufacturer:
- Lindstrom
Subtotal (1 unit)*
€92.83
(exc. VAT)
€114.18
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.83 |
*price indicative
- RS Stock No.:
- 400-8474
- Distrelec Article No.:
- 180-50-234
- Mfr. Part No.:
- 8130
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 10mm | |
| Overall Length | 108mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | High Performance Steel Alloy | |
| Grip Material | Synthetic Material | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | No | |
| Cut Type | Micro Bevel | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Jaw Width 10mm | ||
Overall Length 108mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material High Performance Steel Alloy | ||
Grip Material Synthetic Material | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals No | ||
Cut Type Micro Bevel | ||
RoHS Status: Exempt
Small Head Cutter
Extra small head profile
Sharp edge with bevel cut
Related links
- Lindstrom ESD Safe 1 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.6 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.25 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 2 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1.2 mm Micro Bevel Cable Cutter
- Lindstrom ESD Safe 1 mm Flush Cable Cutter
- Lindstrom ESD Safe 1.6 mm Micro Bevel Cutter
- Lindstrom ESD Safe 1 mm Ultra Flush Cable Cutter
