Knipex Knipex 2 mm Flush Plastic Cutter

Subtotal (1 unit)*

€59.54

(exc. VAT)

€73.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.54

*price indicative

RS Stock No.:
517-8552
Mfr. Part No.:
72 21 160
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Plastic Cutter

Sub Type

Diagonal Cutter

Non-Sparking

No

Jaw Width

11mm

Overall Length

160mm

Jaw Length

10mm

VDE/1000V Approved

No

Height Safe

No

Application

Flush Cutting, Thick Wire, Cutting Hard

ESD Safe

No

Jaw Material

Steel

Grip Material

Plastic

Handle Material

Bi-Metal

Standards/Approvals

DIN ISO 5749, VDE-Tested

Maximum Cutting Capacity

2mm

Cut Type

Flush

Non Compliant

COO (Country of Origin):
DE

Side Cutting Pliers for plastic with spring 160mm at 85


Side cutter specially machined and manufactured for cutting plastic

Features / Benefits :


Angled at 85

Grinded cutting edge surface

For flush cutting of injection moulded parts and plastic sprues

Cuts soft materials such as lead with a flush cut

With opening spring;Acier électrique au vanadium - Forgé, trempé à l’huile.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy