Subtotal (1 unit)*
€425.96
(exc. VAT)
€523.93
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.96 |
*price indicative
- RS Stock No.:
- 330-6244
- Mfr. Part No.:
- 53076
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Mixture | |
| Trade Name | RTD Liquid | |
| Package Type | Bottle | |
| Colour | Brown | |
| Package Size | 5 L | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Mixture | ||
Trade Name RTD Liquid | ||
Package Type Bottle | ||
Colour Brown | ||
Package Size 5 L | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol Cutting fluid
The Rocol 5L RTD liquid is a viscous fluid containing extreme pressure additives for use in reaming, tapping, drilling and other metal cutting operations. This product significantly reduces friction, giving a superb cutting performance. It can also be added to ordinary mineral cutting oil for the most severe cutting operations, such as broaching and gear cutting on the toughest metals.
Features and Benefits
Extends tool life and reduces production costs
Ultimate cutting performance
Flows to cutting edge
Oil-free and solvent-free
Suitable for automatic applications on CNC machines
Contains no silicone
Applications
Hardened steel
Titanium
Nimonics
Related links
- Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can
- Rocol RTD Liquid Cutting Fluid 400 g Bottle
- Rocol RTD Liquid Cutting Fluid 350 g Bottle
- Rocol Multisol Cutting Fluid 5 L Bottle
- Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle
- Rocol ULTRACUT 370 Plus Cutting Fluid 5 L Bottle
- Rocol Tri-Logic RTD Cutting Fluid 5 L Can
- Rocol RTD Compound Cutting Fluid 5 kg Tin
