Jelt Jelt Soluble Cutting oil Cutting Fluid 5 L Drum
- RS Stock No.:
- 210-0278
- Mfr. Part No.:
- 9516
- Manufacturer:
- Jelt
Price Each
€80.25
(exc. VAT)
€98.71
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €80.25 |
Related links
- Jelt Jelt BIO+ Cutting Fluid 5 L Drum
- Rocol Rocol Multisol Cutting Fluid 5 L Bottle
- Rocol Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle
- CRC CRC Lub 21, Lub 21 Cutting Fluid 5 L Can
- Rocol Rocol RTD Cutting Fluid 5 L Bottle
- Rocol Rocol Tri-Logic RTD Cutting Fluid 5 L Can
- Rocol Rocol Ultracut 390H Cutting Fluid 5 L Can
- Rocol Ultracut 370 Plus Cutting Fluid 5 L Bottle