Jelt PRIME Cutting Fluid 5 L Drum

Subtotal (1 unit)*

€125.70

(exc. VAT)

€154.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.70

*price indicative

RS Stock No.:
210-0280
Mfr. Part No.:
55418
Manufacturer:
Jelt
Find similar products by selecting one or more attributes.
Select all

Brand

Jelt

Product Type

Cutting Fluid

Product Form

Liquid

Trade Name

PRIME

Package Type

Drum

Colour

Blond

Package Size

5 L

Biodegradable

Yes

Flash Point

150°C

Standards/Approvals

OCDE 201-202 et 203 (écotoxicité)

COO (Country of Origin):
FR
The Jelt PRIME cutting oil consists of a blend of synthetic and natural oils that are 100% biodegradable. It is developed to respond to current machining operations, PRIME cutting oil benefits from a advanced technology, including extreme pressure additives that ensure good lubricant film resistance and very high anti-seize power. Formulated with oils that comply with OECD 201-202 and 203.

Reduce pollutant discharges

Not harmful to environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy