Rocol Tri-Logic RTD Cutting Fluid 5 L Can
- RS Stock No.:
- 206-4885
- Mfr. Part No.:
- 53006
- Manufacturer:
- Rocol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-4885
- Mfr. Part No.:
- 53006
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Liquid | |
| Trade Name | Tri-Logic RTD | |
| Package Type | Can | |
| Package Size | 5 L | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Liquid | ||
Trade Name Tri-Logic RTD | ||
Package Type Can | ||
Package Size 5 L | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ROCOL TRI-Logic® RTD is a high performance lubricant designed for selective application on arduous operations such as reaming, tapping and drilling. The blend of lubricity and extreme pressure additives significantly reduce friction, extend tool life and improve surface finish.
Ultimate cutting performance
Extends tool life
Improves surface finish
Reinforces water mix cutting fluids
Resists degradation
Easily removed by aqueous cleaners
Low odour - pleasant to use
Contains no silicones
Suitable for use on CNC machines
Optimised for use in the TRI-Logic system
Related links
- Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
- Rocol Ultracut 390H Cutting Fluid 5 L Can
- Rocol RTD Liquid Cutting Fluid 5 L Bottle
- CRC Lub 21 Cutting Fluid 5 L Can
- Rocol Multisol Cutting Fluid 5 L Bottle
- Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle
- Rocol ULTRACUT 370 Plus Cutting Fluid 5 L Bottle
- Jelt PRIME Cutting Fluid 5 L Drum
