Kvaser D-Sub Adapter 9-Way D-Sub to Female Female Male Male
- RS Stock No.:
- 481-451
- Mfr. Part No.:
- 73-30130-01490-9
- Manufacturer:
- Kvaser
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€51.00
(exc. VAT)
€62.73
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €51.00 |
| 10 + | €46.92 |
*price indicative
- RS Stock No.:
- 481-451
- Mfr. Part No.:
- 73-30130-01490-9
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Female | |
| Length | 300mm | |
| Standards/Approvals | CE, IP67 | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Female | ||
Length 300mm | ||
Standards/Approvals CE, IP67 | ||
- COO (Country of Origin):
- CN
The Kvaser M12 DSUB9 Adapter with a standard 9 pin DSUB at one end and a NMEA compatible 5 pin connector at the other, this 30 cm cable connects the Kvaser Leaf v3 or any CAN interface to equipment using the NMEA compatible connector, typically a marine electronics system.
Standard 9 pin DSUB connector
M12 5 pin A code connector
300 mm long cable made of durable thermoplastic rubber
Related links
- Kvaser D-Sub Adapter 9-Way D-Sub to Female Female Male Male
- Kvaser D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Kvaser D-Sub 9 to Female to D-Sub 9-Pin Female Adapter
- Kvaser D-Sub to Female to M12 Male Converter Cable
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- Kvaser J1939-13 Type II to Male to D-Sub 9-Pin Female Adapter
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
