Molex 173111 Series Thermoplastic Elastomer 45° D-Sub Backshell, 37 Way
- RS Stock No.:
- 476-446
- Distrelec Article No.:
- 304-56-107
- Mfr. Part No.:
- 173111-0063
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€203.82
(exc. VAT)
€250.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.82 | €10.191 |
*price indicative
- RS Stock No.:
- 476-446
- Distrelec Article No.:
- 304-56-107
- Mfr. Part No.:
- 173111-0063
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| Housing Material | Thermoplastic Elastomer | |
| D-Sub Shell Size | S4 | |
| Orientation | 45° | |
| Connector Type D | D-Sub Backshell | |
| Colour | White | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | IEC-62474 chemSHERPA, IPC 1752A Class D, EU RoHS, REACH SVHC, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
Housing Material Thermoplastic Elastomer | ||
D-Sub Shell Size S4 | ||
Orientation 45° | ||
Connector Type D D-Sub Backshell | ||
Colour White | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals IEC-62474 chemSHERPA, IPC 1752A Class D, EU RoHS, REACH SVHC, Low-Halogen | ||
- COO (Country of Origin):
- DE
The Molex FCT Metal Back Shell for D-Sub Connector presents an Ideal solution for securing and protecting your connections. Designed for Shell Size 4, this back Shell features a 45° angled large diameter cable outlet, providing ample space and accessibility. With its robust construction, it accommodates a wide range of applications while ensuring excellent durability. The innovative design incorporates a large inner chamber complete with a rubber bushing and locking screws for dependable performance. This back Shell is engineered to meet demanding environmental standards, ensuring compliance with regulations such as EU RoHS and REACH. Whether you require high reliability in industrial settings or versatile applications in everyday environments, this back Shell offers a perfect blend of functionality and Durable construction.
Magnificent design for easy installation and cable management
Constructed to withstand harsh environmental conditions
Equipped with a reliable locking mechanism for secure connections
Versatile enough for various applications across different industries
Includes a zinc die-cast material for enhanced strength and longevity
Meets stringent compliance standards for environmental safety
Flexible use with different D-Sub connectors, ensuring broad compatibility
Related links
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell
- Molex 173111 Series Polyester Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- FCT from Molex 173111 Series PBT 90° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
