RS PRO Zinc Straight D-Sub Connector Backshell, 25 Way Strain Relief
- RS Stock No.:
- 730-241
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 kit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | €4.07 | - |
| 10 - 24 | €3.75 | 7% |
| 25 + | €3.37 | 17% |
*price indicative
- RS Stock No.:
- 730-241
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector Backshell | |
| D-Sub Shell Size | A-15 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector Backshell | ||
D-Sub Shell Size A-15 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO D-Sub Connector Backshell, B-25, Die Cast Zinc
The RS PRO D-Sub Connector BackShell is designed to provide robust protection and strain relief for D-Sub connectors. With a B-25 Shell size, it is Ideal for applications requiring secure and reliable connections. The die cast zinc housing ensures durability and the nickel plating offers excellent corrosion resistance.
Features and Benefits
Die Cast Zinc Housing: Provides durability and protection in demanding environments.
Nickel Plating: Offers excellent corrosion resistance for long-lasting performance.
Strain Relief: Ensures secure cable connections and prevents damage from bending or pulling.
Straight Orientation: Facilitates easy installation and alignment in various setups.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Nickel Plating: Offers excellent corrosion resistance for long-lasting performance.
Strain Relief: Ensures secure cable connections and prevents damage from bending or pulling.
Straight Orientation: Facilitates easy installation and alignment in various setups.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial Automation
Telecommunications
Data Centres
Aerospace
Telecommunications
Data Centres
Aerospace
Additional Information
Compatible with 25-contact D-Sub connectors
Includes strain relief for enhanced cable management
Suitable for use in environments requiring compliance with REACH and RoHS standards
Includes strain relief for enhanced cable management
Suitable for use in environments requiring compliance with REACH and RoHS standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 25 Way Strain Relief
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 37 Way Strain Relief
