TE Connectivity HD20 Series ABS D Sub Backshell, 25 Way, Strain Relief
- RS Stock No.:
- 161-4051
- Mfr. Part No.:
- 182667-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-4051
- Mfr. Part No.:
- 182667-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | ABS | |
| Body Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | HD20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material ABS | ||
Body Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series HD20 | ||
- COO (Country of Origin):
- IT
Related links
- TE Connectivity HD20 Series ABS D Sub Backshell Strain Relief
- MH Connectors MHTRI-P Series ABS Vertical D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FKC Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FWA Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
