HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief

Bulk discount available

Subtotal (1 unit)*

€11.34

(exc. VAT)

€13.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 423 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€11.34
10 - 24€10.79
25 +€10.31

*price indicative

Packaging Options:
RS Stock No.:
692-5927
Distrelec Article No.:
144-18-340
Mfr. Part No.:
09670090344
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

D-Sub Backshell

Housing Material

Metal

D-Sub Shell Size

E

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

IP Rating

IP67

Series

D-Sub

Housing Plating

Metallised

Standards/Approvals

No

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Short Screws


A range of top and side entry d-sub connector hoods or backshells made from metal with short screw fastenings.

Part numbers 0967xxx0334 are backshells with a side cable entry and 4-40 UNC locking screws

Part numbers 0967xxx0335 are backshells with a side cable entry and M3 locking screws

Part numbers 0967xxx0344 are backshells with a top cable entry and 4-40 UNC locking screws

Part numbers 0967xxx0349 are backshells with a top cable entry and M3 locking screws

Related links