HARTING D-Sub Series Metal Straight D-Sub Backshell, 9 Way Strain Relief

Bulk discount available

Subtotal (1 box of 10 units)*

€113.40

(exc. VAT)

€139.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 - 40€11.34€113.40
50 - 90€9.799€97.99
100 +€9.548€95.48

*price indicative

RS Stock No.:
923-0654
Mfr. Part No.:
09670090344
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Backshell

Number of Contacts

9

D-Sub Shell Size

E

Housing Material

Metal

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

D-Sub

IP Rating

IP67

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
DE

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Short Screws


A range of top and side entry d-sub connector hoods or backshells made from metal with short screw fastenings.

Part numbers 0967xxx0334 are backshells with a side cable entry and 4-40 UNC locking screws

Part numbers 0967xxx0335 are backshells with a side cable entry and M3 locking screws

Part numbers 0967xxx0344 are backshells with a top cable entry and 4-40 UNC locking screws

Part numbers 0967xxx0349 are backshells with a top cable entry and M3 locking screws

Related links