Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS Stock No.:
- 427-930
- Mfr. Part No.:
- 732843920
- Manufacturer:
- Molex
Subtotal (1 unit)*
€207.13
(exc. VAT)
€254.77
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €207.13 |
*price indicative
- RS Stock No.:
- 427-930
- Mfr. Part No.:
- 732843920
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | Standard Density Emi Filtered | |
| Housing Material | Polyester | |
| Voltage | 5V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 73284 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D Standard Density Emi Filtered | ||
Housing Material Polyester | ||
Voltage 5V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 73284 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Molex Standard-Density EMI Filtered D-Sub Connector, Female, Straight, features PCB Through Hole termination for secure and reliable mounting. It is equipped with a 4000pF Pi filter network for effective electromagnetic interference (EMI) suppression, ensuring clean signal transmission in noisy environments. The connector has 25 circuits, making it suitable for applications requiring multiple connections. Locking inserts ensure a secure connection, preventing any accidental disconnections. The connector complies with RoHS standards, ensuring that it is free from hazardous substances.
Copper alloy contact
Polyester resin
Gold plating at mating and termination
Durability of 500 mating cycles
Related links
- Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female
- Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male
- Molex 73284 9 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Male
