Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Male

Subtotal (1 unit)*

€182.70

(exc. VAT)

€224.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.70

*price indicative

RS Stock No.:
835-106
Mfr. Part No.:
73284-3920
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

25

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Mounting Hardware

Rear Panel

Housing Material

Polyester

Voltage

50V dc

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

73284

Contact Material

Copper Alloy

Contact Plating

Gold

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex EMI Filtered D-Sub Connector is designed to provide optimal performance in RF applications, featuring standard density construction and equipped with 25 circuits for reliable connectivity in demanding environments.

Current handling of up to 5.0A per contact ensures robust power delivery

Capacitance Value of 4000 pF aids in effective EMI filtering

Durability rated for 500 mating cycles promotes long-term reliability

Compact design with a black resin colour enhances aesthetic integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy