Molex 73284 25 Way Right Angle Panel Mount D-Sub Connector, with Rear Panel Male

Image representative of range

Subtotal (1 unit)*

€177.08

(exc. VAT)

€217.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.08

*price indicative

RS Stock No.:
835-147
Mfr. Part No.:
73284-0290
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Right Angle

Current

5A

Mount Type

Panel Mount

Connector Gender

Male

Mounting Hardware

Rear Panel

Housing Material

Polyester

Voltage

100V dc

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

73284

Contact Plating

Gold

RoHS Status: Exempt

The Molex Standard-density EMI filtered connector is designed for reliable electrical performance and efficient signal integrity in various applications. It features a right-angle PCB through-hole format, making it Ideal for constrained spaces.

Current capacity of 5.0A ensures efficient power management

1000 pF capacitance with precise tolerance maintains signal integrity

EMI filter circuits utilise a Pi style for superior performance

Durable construction supports up to 500 mating cycles for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy