Molex 73284 25 Way Straight Panel Mount D-Sub Connector, with Rear Panel Female

Subtotal (1 unit)*

€182.70

(exc. VAT)

€224.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.70

*price indicative

RS Stock No.:
835-150
Mfr. Part No.:
73284-3921
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

25

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Mounting Hardware

Rear Panel

Housing Material

Polyester

Voltage

50V dc

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Plating

Gold

Contact Material

Copper Alloy

Series

73284

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Standard-Density EMI Filtered D-Sub Connector provides reliable connectivity for various applications, featuring a secure female Interface and robust PCB through-hole mounting.

Active status ensures up-to-date product availability

Standard density design accommodates 25 circuits

4000 pF capacitance Value aids in filtered EMI performance

Maximum current rating of 5.0A enhances electrical reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy