TE Connectivity 2-517 68 Way Right Angle 1.27 mm Pitch Board D-Sub Connector, with Board Lock Male
- RS Stock No.:
- 506-942
- Distrelec Article No.:
- 304-50-472
- Mfr. Part No.:
- 2-5174341-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-942
- Distrelec Article No.:
- 304-50-472
- Mfr. Part No.:
- 2-5174341-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Plug | |
| Mounting Hardware | Board Lock | |
| Housing Material | PBT | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 2-517 | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Plug | ||
Mounting Hardware Board Lock | ||
Housing Material PBT | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series 2-517 | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Plug, Cable-to-Board connector is designed for applications requiring a reliable and efficient connection. This 68-position connector features a compact size with a 1.27 mm centerline, allowing for space-saving designs without sacrificing functionality. Its square, standard profile ensures proper alignment and mating, making it a perfect choice for PCB D-Sub connectors. Crafted with a full metal shell, it guarantees durability and superior performance in various environments, enhancing signal integrity. The connector's nickel over copper shielding and robust housing material contribute to its longevity, making it a dependable choice for your connectivity needs. The AMPLIMITE 0.50 Series is ideal for industries that demand high-quality, high-performance connections, streamlining your design processes while maintaining operational efficiency.
Active status signifies ongoing reliability for your electronic connections
Gold plating on the contact mating area ensures optimal conductivity
Designed for easy PCB integration with through-hole solder termination
Board lock retention enhances stability during operation and protects from disengagement
PBT housing material resists heat and environmental stress, ensuring long-lasting performance
Compatible with connectors in the AMPLIMITE 0.50 Series for versatile applications
Related links
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HDP 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- Norcomp MICRO-D 9 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- Norcomp MICRO-D 25 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- TE Connectivity 57887 25 Way Right Angle 2.28 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 3-139 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 2-106 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
