TE Connectivity AMPLIMITE 17 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 474-523
- Distrelec Article No.:
- 304-49-657
- Mfr. Part No.:
- 212518-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€220.81
(exc. VAT)
€271.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.81 | €27.601 |
*price indicative
- RS Stock No.:
- 474-523
- Distrelec Article No.:
- 304-49-657
- Mfr. Part No.:
- 212518-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 17 | |
| Orientation | Straight | |
| Current | 32A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Screw Hole | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 17 | ||
Orientation Straight | ||
Current 32A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Screw Hole | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle is designed for reliable cable-to-cable connectivity, featuring a robust panel mount configuration that accommodates 17 positions. Its versatile design expertly combines power, signal, and coax capabilities, making it an ideal choice for demanding applications. Constructed with durable steel, this housing ensures longevity and steadfast performance in various environments. The carefully engineered contact sizes enhance compatibility with a range of cables, while the precise termination methods guarantee secure connections. Whether for industrial, automotive or telecommunications use, this product stands out for its exceptional quality and performance.
Offers a comprehensive solution for power and signal applications
Comprises a panel mount type ensuring secure installation
Features a corrosion-resistant plating to enhance durability
Designed to streamline cable management with its compact shell size
Supports crimp termination methods for flexible assembly options
Ensures compatibility with a range of contact sizes for varied use
Incorporates a mating retention feature for improved connection reliability
Provides operational durability with a wide temperature range
Related links
- TE Connectivity AMPLIMITE 17 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 24 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
