TE Connectivity AMPLIMITE 17 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 504-860
- Distrelec Article No.:
- 304-49-656
- Mfr. Part No.:
- 212510-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€281.08
(exc. VAT)
€345.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €281.08 | €46.847 |
*price indicative
- RS Stock No.:
- 504-860
- Distrelec Article No.:
- 304-49-656
- Mfr. Part No.:
- 212510-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 17 | |
| Current | 32A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 3 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Contact Plating | Cadmium | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 17 | ||
Current 32A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 3 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Contact Plating Cadmium | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle connector sets the standard for efficiency and versatility in cable-to-cable connections. Designed for panel mounting, it accommodates an impressive 17 positions, making it ideal for power, signal, and coaxial applications. Featuring a robust construction with steel materials and cadmium plating, this connector ensures durability and reliability even in demanding environments. The unique combination of socket arrangements allows for size flexibility, effortlessly connecting cables of varying sizes. With a wide operating temperature range, the receptacle delivers consistent performance under diverse conditions, making it a dependable choice for a multitude of applications.
Compact design suited for efficient space utilization
Compatible with a variety of contact sizes for maximum flexibility
Constructed with materials that are resistant to harsh environmental factors
Seamless integration into panel-mounted setups enhances installation efficiency
Suitable for advanced soldering processes to ensure strong connections
Ideal for applications requiring both power and signal transmission
User-friendly design facilitates easier maintenance and replacement
Related links
- TE Connectivity AMPLIMITE 17 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 24 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
