TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 474-575
- Distrelec Article No.:
- 304-48-780
- Mfr. Part No.:
- 205564-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-575
- Distrelec Article No.:
- 304-48-780
- Mfr. Part No.:
- 205564-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 5 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 5 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Versatile plug is designed for cable-to-cable connections, providing a reliable interface for panel mount applications. Ideal for configurations requiring multiple positions, this solution supports up to 50 connections, ensuring efficient signal transmission. Engineered with a robust steel front shell and cadmium plating, it combines durability with functionality. The well-thought-out design incorporates a 2.77 mm centreline, optimising space without compromising performance. This plug caters to various signal applications and meets diverse environmental conditions, making it a preferred choice for demanding installations. With compatibility to standard connectors, it ensures seamless integration into existing systems, allowing for quick and easy deployment.
Engineered for durability with a steel front shell and cadmium plating
Designed for a secure fit in panel mount configurations
Supports up to 50 positions for comprehensive connection needs
Optimised 2.77 mm centreline to minimise space while maximising performance
Suitable for a wide range of signal applications in various environments
Compatible with standard connectors for effortless system integration
Features gold-plated contact mating area for enhanced conductivity
Related links
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
