FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€16.18

(exc. VAT)

€19.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 02 November 2026
  • Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€3.236€16.18
10 - 20€2.984€14.92
25 +€2.836€14.18

*price indicative

RS Stock No.:
207-5803
Mfr. Part No.:
CT09-15S7 / 1731130073
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 Screw Lock

Housing Material

Polybutylene Terephthalate

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL94-0, RoHS

Contact Plating

Nickel

Series

173113

Pitch

1.98mm

COO (Country of Origin):
TW
The FCT mixed layout D-sub connector housing which has steel shell and PBT resin material. It is used with FCT coaxial, high power, high voltage or pneumatic contacts.

IP rating IP20

Operating temperature-55° to +105°C

Non waterproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy