HARTING D Sub 37 Way Angled PCB Connector, with Flange Male

Image representative of range

Subtotal (50 units, in bags of 50)*

€609.41

(exc. VAT)

€749.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€609.41€12.188

*price indicative

RS Stock No.:
737-350
Mfr. Part No.:
09654626817
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Current

6.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and robust construction, it ensures reliable connections in various applications, supporting current ratings of up to 6.5 A.

Features & Benefits


Connector type D ensures compatibility with standard interfaces in the industry

Low-profile design optimises space in Compact installations

Wave soldering termination provides secure and efficient connections

Rated current of 6.5 A supports reliable power transmission

Male connector gender facilitates easy integration into existing systems

D-Sub Shell size 4 accommodates a variety of contact configurations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows use in extreme conditions

Compliance with multiple standards ensures reliability and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product RoHS and REACH compliant?


Yes, it meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy