HARTING D Sub 44 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 bag of 100 units)*

€1,019.44

(exc. VAT)

€1,253.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,019.44€10.194

*price indicative

RS Stock No.:
738-273
Mfr. Part No.:
09563615713
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

44

Product Type

Connector

Orientation

Straight

Current

2A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The HARTING D Sub HD MA STR 44P S4_4-40 SCREW LOCK is a male connector designed for reliable data, signal, and service connections in automation applications. Its robust construction and compatibility with various field buses make it an essential component for industrial systems.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination ensures reliable electrical connections

Rated current of 2 A supports efficient power delivery

Male contact design facilitates straightforward integration into systems

D-Sub Shell size 3 allows compatibility with standard mounting configurations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Steel Shell with nickel plating offers protection against corrosion

44 contacts enable versatile connectivity options

Operating temperature range from -40 °C to 85 °C ensures performance in diverse environments

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this connector be mated without tools?


No, this connector requires tools for proper mating and installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy