HARTING D Sub 44 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 740-025
- Mfr. Part No.:
- 09563625812
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€1,649.09
(exc. VAT)
€2,028.38
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,649.09 | €16.491 |
*price indicative
- RS Stock No.:
- 740-025
- Mfr. Part No.:
- 09563625812
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 44 | |
| Orientation | Angled | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 44 | ||
Orientation Angled | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector provides reliable data and signal transmission
Wave soldering termination ensures secure and Durable connections
Rated current of 2 A supports efficient power delivery
Male connector type facilitates easy integration into systems
D-Sub Shell size 3 accommodates standardised applications
Housing MADE from thermoplastic resin with glass-fibre filling offers durability
Steel Shell with nickel plating enhances corrosion resistance
44 contacts MADE from copper alloy ensure optimal conductivity
Noble metal over nickel plating on mating side improves connection longevity
Operating temperature range of -40 °C to 85 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
Related links
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 44 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 44 Way Straight PCB Connector, with Flange Female
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 2 Way Angled PCB Connector, with Flange Male
