HARTING D Sub 37 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 100 units)*

€1,331.64

(exc. VAT)

€1,637.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€1,331.64€13.316

*price indicative

RS Stock No.:
742-629
Mfr. Part No.:
09664137603
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
RO
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 6.5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination ensures secure and reliable connections

Rated current of 6.5 A supports efficient power delivery

Female connector type allows for versatile integration

D-Sub Shell size 4 accommodates multiple contact configurations

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Plated steel Shell enhances mechanical strength and protection

37 contacts MADE from copper alloy ensure optimal conductivity

Noble metal over nickel plating improves corrosion resistance

Maximum operating temperature of 125 °C allows for high-performance applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


Yes, the connector is designed for use in harsh environments with its robust construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy